Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 10.14
SKU: | TAWSH |
MPN: | TAWSH |
Manufacturer: | VENTION |
Amount | Price |
---|---|
1+ | USD 10.14 |
5+ | USD 8.38 |
10+ | USD 7.50 |
20+ | USD 6.62 |
USD
{"1":1014000,"5":838000,"10":750000,"20":662000}
You added TAWSH to your shopping cart. Go to the cart
Manufacturer | VENTION |
Type of connection cable | USB - USB |
Version | USB 2.0 |
Contact plating | nickel plated |
Cable length | 2m |
Insulation colour | light blue |
Kind of core | Cu, tinned |
Cable external diameter | 4.3mm |
Wire insulation material | silicone |
Power | 0.1kW |
Standard | Power Delivery, Quick Charge |
Max. operating current | 5A |
• TAW.pdf |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (TAWSH)
Are you sure you want to perform this action?