Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | TIP31C-CDI |
MPN: | TIP31C |
Manufacturer: | CDIL |
Amount | Price |
---|---|
3+ | USD 0.287 |
25+ | USD 0.246 |
100+ | USD 0.217 |
400+ | USD 0.195 |
USD
{"3":28700,"25":24600,"100":21700,"400":19500}
Type of transistor | NPN |
Polarisation | bipolar |
Collector-emitter voltage | 100V |
Collector current | 3A |
Power dissipation | 2/40W |
Case | TO220 |
Pulsed collector current | 5A |
Current gain | 10...60 |
Mounting | THT |
Kind of package | tube |
Frequency | 3MHz |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (TIP31C-CDI)
Are you sure you want to perform this action?