Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 24.04
SKU: | YW1K-32CE20 |
MPN: | YW1K-32CE20 |
Manufacturer: | IDEC |
Amount | Price |
---|---|
1+ | USD 24.04 |
5+ | USD 22.44 |
10+ | USD 20.83 |
You added YW1K-32CE20 to your shopping cart. Go to the cart
Manufacturer | IDEC |
Type of switch | rotary with key |
Switch standard | 22mm |
Contacts configuration | NO x2 |
Actuator colour | black |
Illumination | none |
IP rating | IP65 |
Button shape | prominent |
Manufacturer series | YW |
Number of positions | 3 |
Mounting hole diameter | Ø22.5mm |
Operating temperature | -20...55°C |
Enclosure material | plastic |
Stable positions number | 2 |
Switches features | key to be removed at middle position |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (YW1K-32CE20)
Are you sure you want to perform this action?