Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 1.30
SKU: | 02-LDR15 |
MPN: | 02-LDR15 |
Manufacturer: | NTE Electronics |
Amount | Price |
---|---|
1+ | USD 1.30 |
5+ | USD 1.00 |
25+ | USD 0.90 |
100+ | USD 0.75 |
{"1":130000,"5":100000,"25":90000,"100":75000}
You added 02-LDR15 to your shopping cart. Go to the cart
Manufacturer | NTE Electronics |
Type of photoelement | photoresistor |
Power | 0.2W |
Resistance at 10lx | 50...100kΩ |
Wavelength of peak sensitivity | 560nm |
Turn-off time | 30ms |
Turn-on time | 30ms |
Mounting | THT |
LED diameter | 12mm |
Operating temperature | -30...70°C |
Max. voltage | 200V DC |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (02-LDR15)
Are you sure you want to perform this action?