Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 124.37
SKU: | 04641.0-00 |
MPN: | 04641.0-00 |
Manufacturer: | STEGO |
Amount | Price |
---|---|
1+ | USD 124.37 |
3+ | USD 117.05 |
10+ | USD 109.74 |
20+ | USD 108.36 |
{"1":12437000,"3":11705000,"10":10974000,"20":10836000}
You added 04641.0-00 to your shopping cart. Go to the cart
Manufacturer | STEGO |
Type of device | blower |
Version | heating |
Manufacturer series | HGL 046 |
Heating capacity | 400W |
IP rating | IP20 |
Leads | clamps 1.5mm2 |
Protection | time-delay |
Operating temperature | -45...70°C |
Supply voltage | 230V AC |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (04641.0-00)
Are you sure you want to perform this action?