Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 09-0306-02-03 |
MPN: | 09 0306 02 03 |
Manufacturer: | BINDER |
Amount | Price |
---|---|
100+ | USD 6.77 |
USD
{"100":677000}
Manufacturer | BINDER |
Type of connector | M16 |
Connector | plug |
Manufacturer series | 680 |
Number of pins | 3 |
Rated voltage | 150V |
Locking system | internal thread, threaded joint |
Contact plating | silver plated |
Current rating | 7A |
IP rating | IP40 |
Wire cross-section | 0.75mm2 |
Cable external diameter | 6...8mm |
Mechanical mounting | for cable |
Electrical mounting | soldering |
Spatial orientation | straight |
Kind of connector | female |
Connector variant | unshielded |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (09-0306-02-03)
Are you sure you want to perform this action?