Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 09-0326-00-07 |
MPN: | 09 0326 00 07 |
Manufacturer: | BINDER |
Amount | Price |
---|---|
1+ | USD 8.19 |
10+ | USD 7.76 |
250+ | USD 6.98 |
500+ | USD 6.80 |
USD
{"1":819000,"10":776000,"250":698000,"500":680000}
You added 09-0326-00-07 to your shopping cart. Go to the cart
Manufacturer | BINDER |
Type of connector | M16 |
Connector | plug |
Manufacturer series | 680 |
Number of pins | 7 |
Rated voltage | 32V |
Locking system | internal thread, threaded joint |
Contact plating | silver plated |
Current rating | 5A |
IP rating | IP40 |
Wire cross-section | 0.75mm2 |
Cable external diameter | 3...6mm |
Mechanical mounting | for cable |
Electrical mounting | soldering |
Spatial orientation | straight |
Kind of connector | female |
Connector variant | unshielded |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (09-0326-00-07)
Are you sure you want to perform this action?