Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 09301320304ML |
MPN: | 09301320304ML |
Manufacturer: | HARTING |
Amount | Price |
---|---|
1+ | USD 74.56 |
10+ | USD 61.93 |
25+ | USD 56.31 |
50+ | USD 52.48 |
100+ | USD 50.96 |
USD
{"1":7456000,"10":6193000,"25":5631000,"50":5248000,"100":5096000}
Manufacturer | HARTING |
Type enclosure for connectors | HDC |
Case | size L32B |
Mechanical mounting | flange (4 holes), for panel mounting |
Application - series/manufacturer | Han® B |
IP rating | IP65 |
Locking system | with latch |
Spatial orientation | straight |
Enclosure material | aluminium alloy |
Gland thread | M40 |
Number of gland holes | 1 |
Insert mounting | 157x32mm |
Operating temperature | -40...125°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (09301320304ML)
Are you sure you want to perform this action?