Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 09451511140 |
MPN: | 09451511140 |
Manufacturer: | HARTING |
Amount | Price |
---|---|
1+ | USD 24.72 |
5+ | USD 21.92 |
24+ | USD 19.24 |
USD
{"1":2472000,"5":2192000,"24":1924000}
You added 09451511140 to your shopping cart. Go to the cart
Manufacturer | HARTING |
Type of connector | RJ45 |
Connector | plug |
Number of pins | 4 |
Ethernet category | Cat 5 |
Connector pinout layout | 8p4c |
Cable external diameter | 4.5...9mm |
Wire size | 26AWG...22AWG |
Mechanical mounting | for cable |
Electrical mounting | IDC, without tools |
Connectors application | solid wire, strand |
Core diameter | 0.8...1.6mm |
Operating temperature | -40...85°C |
Connector variant | shielded |
• RJMF.pdf |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (09451511140)
Are you sure you want to perform this action?