Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 1.28
SKU: | 101D-TAAA-R01 |
MPN: | 101D-TAAA-R01 |
Manufacturer: | ATTEND |
Amount | Price |
---|---|
1+ | USD 1.28 |
20+ | USD 1.05 |
100+ | USD 0.93 |
500+ | USD 0.81 |
USD
{"1":128000,"20":105000,"100":93000,"500":81000}
You added 101D-TAAA-R01 to your shopping cart. Go to the cart
Manufacturer | ATTEND |
Type of connector | for cards |
Kind of card | Compact Flash |
Electrical mounting | SMT |
Contact plating | gold flash |
Operating temperature | -40...85°C |
Mechanical durability | 10000 cycles |
Body material | LCP |
Contact material | bronze |
Max. contact resistance: | 40mΩ |
Mounting holes raster | 40.16mm |
Card connector features | low profile |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (101D-TAAA-R01)
Are you sure you want to perform this action?