Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 123A-40B00 |
MPN: | 123A-40B00 |
Manufacturer: | ATTEND |
Amount | Price |
---|---|
1+ | USD 1.67 |
5+ | USD 0.77 |
25+ | USD 0.66 |
100+ | USD 0.64 |
USD
{"1":167000,"5":77000,"25":66000,"100":64000}
You added 123A-40B00 to your shopping cart. Go to the cart
Manufacturer | ATTEND |
Type of connector | M.2 (NGFF) |
Spatial orientation | horizontal |
Electrical mounting | SMT |
Contact plating | gold flash |
Number of pins | 67 |
Maximum current | 0.5A |
Height | 4mm |
Contacts pitch | 0.5mm |
Polarisation | B |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (123A-40B00)
Are you sure you want to perform this action?