Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 140-502-415-000 |
MPN: | 140-502-415-000 |
Manufacturer: | EDAC |
Amount | Price |
---|---|
1+ | USD 0.1235 |
10+ | USD 0.0842 |
50+ | USD 0.0740 |
100+ | USD 0.0702 |
500+ | USD 0.0621 |
1000+ | USD 0.0589 |
5000+ | USD 0.0523 |
10000+ | USD 0.0497 |
50000+ | USD 0.0442 |
USD
{"1":12350,"10":8420,"50":7400,"100":7020,"500":6210,"1000":5890,"5000":5230,"10000":4970,"50000":4420}
You added 140-502-415-000 to your shopping cart. Go to the cart
Manufacturer | EDAC |
Type of connector | wire-board |
Connector | socket |
Number of pins | 2 |
Manufacturer series | 140 |
Current rating | 2A |
Rated voltage | 100V |
Spatial orientation | horizontal |
Electrical mounting | THT |
Contacts pitch | 2mm |
Contact plating | tinned |
Operating temperature | -40...105°C |
Kind of connector | male |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (140-502-415-000)
Are you sure you want to perform this action?