Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 140-503-415-001 |
MPN: | 140-503-415-001 |
Manufacturer: | EDAC |
Amount | Price |
---|---|
1+ | USD 0.0993 |
10+ | USD 0.0783 |
25+ | USD 0.0707 |
150+ | USD 0.0598 |
200+ | USD 0.0584 |
250+ | USD 0.0574 |
1000+ | USD 0.0525 |
2000+ | USD 0.0506 |
20000+ | USD 0.0465 |
USD
{"1":9930,"10":7830,"25":7070,"150":5980,"200":5840,"250":5740,"1000":5250,"2000":5060,"20000":4650}
You added 140-503-415-001 to your shopping cart. Go to the cart
Manufacturer | EDAC |
Type of connector | wire-board |
Connector | socket |
Number of pins | 3 |
Manufacturer series | 140 |
Current rating | 2A |
Rated voltage | 100V |
Spatial orientation | vertical |
Electrical mounting | THT |
Contacts pitch | 2mm |
Contact plating | tinned |
Operating temperature | -40...105°C |
Kind of connector | male |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (140-503-415-001)
Are you sure you want to perform this action?