Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 140-504-210-011 |
MPN: | 140-504-210-011 |
Manufacturer: | EDAC |
Amount | Price |
---|---|
1+ | USD 0.0452 |
10+ | USD 0.0310 |
1000+ | USD 0.0308 |
USD
{"1":4520,"10":3100,"1000":3080}
You added 140-504-210-011 to your shopping cart. Go to the cart
Manufacturer | EDAC |
Type of connector | wire-board |
Connector | plug |
Number of pins | 4 |
Manufacturer series | 140 |
Current rating | 2A |
Rated voltage | 100V |
Mechanical mounting | for cable |
Contacts pitch | 2mm |
Connector pinout layout | 1x4 |
Kind of connector | female |
Connector variant | w/o contacts |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (140-504-210-011)
Are you sure you want to perform this action?