Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 16WGB1 |
MPN: | 4-6609089-0 |
Manufacturer: | TE Connectivity |
Amount | Price |
---|---|
1+ | USD 7.78 |
5+ | USD 6.98 |
10+ | USD 6.44 |
36+ | USD 6.00 |
72+ | USD 5.84 |
144+ | USD 5.73 |
216+ | USD 5.66 |
USD
{"1":778000,"5":698000,"10":644000,"36":600000,"72":584000,"144":573000,"216":566000}
You added 16WGB1 to your shopping cart. Go to the cart
Type of filter | anti-interference |
Kind of filter | mains |
Operating voltage | 250V AC |
Capacitance Cx | 0.475µF |
Capacitance Cy | 20nF |
Resistance | 680kΩ |
Max. operating current | 16A |
Leads | connectors 6,3mm |
Leakage current | 1.27mA |
Enclosure material | plastic |
Body dimensions | Ø37.8x62.5mm |
Mounting | M8 screw |
Inductance | 1.3mH |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (16WGB1)
Are you sure you want to perform this action?