Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 16WGC1 |
| MPN: | 4-6609089-1 |
| Manufacturer: | TE Connectivity |
| Amount | Price |
|---|---|
| 324+ | USD 6.91 |
USD
{"324":691000}
| Manufacturer | TE Connectivity |
| Type of filter | anti-interference |
| Kind of filter | mains |
| Operating voltage | 250V AC |
| Capacitance Cx | 0.475µF |
| Capacitance Cy | 20nF |
| Resistance | 680kΩ |
| Max. operating current | 16A |
| Leads | connectors |
| Leads dimensions | 6.3mm |
| Leakage current | 1.27mA |
| Enclosure material | plastic |
| Body dimensions | Ø37.8x62.5mm |
| Height | 62.5mm |
| Mounting | M8 screw |
| Inductance | 2.1mH |
| Diameter | 37.8mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (16WGC1)
Are you sure you want to perform this action?