Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 16WGC3 |
MPN: | 7-6609089-8 |
Manufacturer: | TE Connectivity |
Amount | Price |
---|---|
216+ | USD 8.00 |
USD
{"216":800000}
Manufacturer | TE Connectivity |
Type of filter | anti-interference |
Kind of filter | mains |
Operating voltage | 250V AC |
Capacitance Cx | 0.475µF |
Capacitance Cy | 20nF |
Resistance | 680kΩ |
Max. operating current | 16A |
Leads | leads 100mm |
Leakage current | 1.27mA |
Enclosure material | plastic |
Body dimensions | Ø37.8x50.8mm |
Mounting | M8 screw |
Inductance | 2.1mH |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (16WGC3)
Are you sure you want to perform this action?