Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 16WGD3 |
MPN: | 7-6609089-9 |
Manufacturer: | TE Connectivity |
Amount | Price |
---|---|
1+ | USD 8.84 |
5+ | USD 8.13 |
10+ | USD 7.42 |
36+ | USD 6.83 |
72+ | USD 6.58 |
144+ | USD 6.45 |
216+ | USD 6.33 |
USD
{"1":884000,"5":813000,"10":742000,"36":683000,"72":658000,"144":645000,"216":633000}
You added 16WGD3 to your shopping cart. Go to the cart
Type of filter | anti-interference |
Kind of filter | mains |
Operating voltage | 250V AC |
Capacitance Cx | 0.471µF |
Capacitance Cy | 2nF |
Resistance | 680kΩ |
Max. operating current | 16A |
Leads | leads 100mm |
Leakage current | 0.2mA |
Enclosure material | plastic |
Body dimensions | Ø37.8x50.8mm |
Mounting | M8 screw |
Inductance | 0.54mH |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (16WGD3)
Are you sure you want to perform this action?