Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 16WGF1 |
MPN: | 4-6609089-8 |
Manufacturer: | TE Connectivity |
Amount | Price |
---|---|
324+ | USD 6.66 |
USD
{"324":666000}
Manufacturer | TE Connectivity |
Type of filter | anti-interference |
Kind of filter | mains |
Operating voltage | 250V AC |
Capacitance Cx | 0.471µF |
Capacitance Cy | 2nF |
Resistance | 680kΩ |
Max. operating current | 16A |
Leads | connectors 6,3mm |
Leakage current | 0.2mA |
Enclosure material | plastic |
Body dimensions | Ø37.8x62.5mm |
Mounting | M8 screw |
Inductance | 2.1mH |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (16WGF1)
Are you sure you want to perform this action?