Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 174778-1 |
MPN: | 174778-1 |
Manufacturer: | TE Connectivity |
Amount | Price |
---|---|
1+ | USD 0.161 |
10+ | USD 0.139 |
100+ | USD 0.115 |
500+ | USD 0.098 |
1000+ | USD 0.090 |
2000+ | USD 0.083 |
10000+ | USD 0.078 |
USD
{"1":16100,"10":13900,"100":11500,"500":9800,"1000":9000,"2000":8300,"10000":7800}
You added 174778-1 to your shopping cart. Go to the cart
Manufacturer | TE Connectivity |
Type of terminal | flat |
Width | 2.8mm |
Thickness | 0.8mm |
Kind of terminal | female |
Wire cross-section | 0.5...1.5mm2 |
Electrical mounting | crimped |
Mechanical mounting | for cable |
Spatial orientation | straight |
Ferrule variant | non-insulated |
Contact plating | tinned |
Contact material | phosphor bronze |
Wire size | 20AWG...15AWG |
Kind of package | bulk |
Locking system | latch |
Manufacturer series | Positive Lock |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (174778-1)
Are you sure you want to perform this action?