Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 1SNA165488R2700 |
MPN: | 1SNA165488R2700 |
Manufacturer: | TE Connectivity |
Amount | Price |
---|---|
1+ | USD 8.11 |
10+ | USD 6.45 |
40+ | USD 5.95 |
1000+ | USD 4.85 |
10000+ | USD 4.06 |
USD
{"1":811000,"10":645000,"40":595000,"1000":485000,"10000":406000}
You added 1SNA165488R2700 to your shopping cart. Go to the cart
Manufacturer | TE Connectivity |
Type of splice terminal | rail |
Manufacturer series | Entrelec |
Mechanical mounting | for DIN rail mounting |
Colour | yellow-green |
Flammability rating | UL94V-0 |
Wire cross-section | 0.2...2.5mm2 |
Number of ways | 1 |
Number of terminals | 2 |
Operating temperature | -55...110°C |
Alias | MA2.5/5.P |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (1SNA165488R2700)
Are you sure you want to perform this action?