Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 221-613 |
MPN: | 221-613 |
Manufacturer: | WAGO |
Amount | Price |
---|---|
1+ | USD 0.99 |
15+ | USD 0.89 |
60+ | USD 0.86 |
USD
{"1":99000,"15":89000,"60":86000}
You added 221-613 to your shopping cart. Go to the cart
Manufacturer | WAGO |
Type of splice terminal | quick splice |
Manufacturer series | 221 |
Current rating | 41A |
Rated voltage | 450V |
Mechanical mounting | for cable |
Electrical mounting | spring clamp |
Wire cross-section | 0.5...6mm2 |
Number of ways | 1 |
Number of terminals | 3 |
Splice terminal variant | with lever |
Trade name | quick splice |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (221-613)
Are you sure you want to perform this action?