Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 275.278-513700 |
MPN: | 275.278-513700/221K02 |
Manufacturer: | ELECTRONICON |
Amount | Price |
---|---|
1+ | USD 124.81 |
3+ | USD 111.20 |
9+ | USD 104.95 |
15+ | USD 102.80 |
30+ | USD 101.44 |
60+ | USD 100.76 |
USD
{"1":12481000,"3":11120000,"9":10495000,"15":10280000,"30":10144000,"60":10076000}
Manufacturer | ELECTRONICON |
Type of capacitor | polypropylene |
Kind of capacitor | three-phase |
Capacitor application | power factor correction |
Reactive power | 20kVAR, 25kVAR |
Operating voltage | 400V AC, 440V AC |
Operating current | 28.9A |
Body dimensions | Ø100x245mm |
Capacitance | 137µF |
Mounting | M12 screw |
Max. operating current | 32.8A |
Leads | screw terminals |
Capacitors features | internal discharge resistors |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (275.278-513700)
Are you sure you want to perform this action?