Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 2CTB803871R1700 |
MPN: | OVR T2 40-275 P TS QS |
Manufacturer: | ABB |
Amount | Price |
---|---|
1+ | USD 53.97 |
5+ | USD 50.60 |
10+ | USD 47.22 |
USD
{"1":5397000,"5":5060000,"10":4722000}
You added 2CTB803871R1700 to your shopping cart. Go to the cart
Manufacturer | ABB |
Type of protection | surge arrester |
Kind of surge arrester | Type 2 |
Number of poles | 1 |
Rated impulse current In (8/20)µs | 40kA |
Max. operating voltage | 275V AC |
Mounting | for DIN rail mounting |
Operating temperature | -40...80°C |
IP rating | IP20 |
Rated voltage | 230/400V AC |
Kind of network | TN-C, TN-S, TT |
Protection level at rated imp. current | 1.25kV |
Integrated auxiliary contacts | NO + NC |
Surge arresters features | fitted with mechanical indicators of each arrester operation |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (2CTB803871R1700)
Are you sure you want to perform this action?