Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 2CTB815710R0600 |
MPN: | OVR T1-T2 3L 12.5-275S P TS QS |
Manufacturer: | ABB |
Amount | Price |
---|---|
1+ | USD 449.65 |
5+ | USD 421.54 |
10+ | USD 393.44 |
USD
{"1":44965000,"5":42154000,"10":39344000}
You added 2CTB815710R0600 to your shopping cart. Go to the cart
Manufacturer | ABB |
Type of protection | surge arrester |
Kind of surge arrester | Type 1+2 |
Number of poles | 3 |
Rated impulse current In (8/20)µs | 80kA |
Max. operating voltage | 275V AC |
Mounting | for DIN rail mounting |
Operating temperature | -40...80°C |
IP rating | IP20 |
Rated voltage | 230/400V AC |
Kind of network | TN-C, TN-S, TT |
Rated impulse current In (10/350)µs | 12.5kA |
Protection level at rated imp. current | 1.3kV |
Integrated auxiliary contacts | NO + NC |
Surge arresters features | fitted with mechanical indicators of each arrester operation |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (2CTB815710R0600)
Are you sure you want to perform this action?