Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 0.67
SKU: | 303A-753018-000 |
MPN: | 303A-753018-000 |
Manufacturer: | ATTEND |
Amount | Price |
---|---|
1+ | USD 0.67 |
5+ | USD 0.59 |
25+ | USD 0.51 |
100+ | USD 0.40 |
{"1":67000,"5":59000,"25":51000,"100":40000}
You added 303A-753018-000 to your shopping cart. Go to the cart
Manufacturer | ATTEND |
Type of connector | pogo pin |
Electrical mounting | SMT |
Diameter | 1.05mm |
Min. height | 0.0068m |
Maximum height | 7.5mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (303A-753018-000)
Are you sure you want to perform this action?