Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 303A-C4418-000 |
MPN: | 303A-C4418-000 |
Manufacturer: | ATTEND |
Amount | Price |
---|---|
1+ | USD 0.34 |
5+ | USD 0.30 |
25+ | USD 0.26 |
100+ | USD 0.20 |
USD
{"1":34000,"5":30000,"25":26000,"100":20000}
You added 303A-C4418-000 to your shopping cart. Go to the cart
Manufacturer | ATTEND |
Type of connector | pogo pin |
Number of pins | 1 |
Electrical mounting | SMT |
Diameter | 1.5mm |
Maximum height | 4.4mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (303A-C4418-000)
Are you sure you want to perform this action?