Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 3SU1102-6AA40-1AA0 |
MPN: | 3SU1102-6AA40-1AA0 |
Manufacturer: | SIEMENS |
Amount | Price |
---|---|
1+ | USD 12.99 |
5+ | USD 12.18 |
10+ | USD 11.37 |
USD
{"1":1299000,"5":1218000,"10":1137000}
You added 3SU1102-6AA40-1AA0 to your shopping cart. Go to the cart
Manufacturer | SIEMENS |
Type of indicator | control lamp |
Switch standard | 22mm |
Operating temperature | -25...70°C |
Illumination | LED |
Mounting hole diameter | Ø22mm |
IP rating | IP67 |
Supply voltage | 24V AC / 24V DC |
Lamp colour | green |
Kind of indicator | flat |
Trade name | SIRIUS ACT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (3SU1102-6AA40-1AA0)
Are you sure you want to perform this action?