Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 5400FE.0081000 |
MPN: | 5400FE 0081000 |
Manufacturer: | BELDEN |
Amount | Price |
---|---|
1+ | USD 1.74 |
50+ | USD 1.37 |
100+ | USD 1.23 |
305+ | USD 1.09 |
USD
{"1":174000,"50":137000,"100":123000,"305":109000}
You added 5400FE.0081000 to your shopping cart. Go to the cart
Type of wire | control cable |
Cable structure | 2x20AWG |
Core structure | stranded |
Kind of core | Cu |
Number of cores | 2 |
Core diameter | 20AWG |
Shield structure | Al-PET foil, shielded |
Wire insulation material | PVC |
Insulation colour | grey |
Rated voltage | 300V |
Operating temperature | -20...75°C |
Package contents | 305m |
Cable external diameter | 3.61mm |
CPR standard | Eca |
Package contents - ft | 1000ft |
Conform to the norm | UL 1666 |
Ground | tinned copper strand 24AWG |
Information | The UL Label and Mark on full factory packaging only |
Cable application | indoor |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (5400FE.0081000)
Are you sure you want to perform this action?