Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 6TPB220MTL-BULK |
MPN: | 6TPB220MTL |
Manufacturer: | PANASONIC |
Amount | Price |
---|---|
1+ | USD 1.72 |
5+ | USD 1.22 |
50+ | USD 0.93 |
250+ | USD 0.80 |
500+ | USD 0.74 |
1000+ | USD 0.70 |
2500+ | USD 0.69 |
USD
{"1":172000,"5":122000,"50":93000,"250":80000,"500":74000,"1000":70000,"2500":69000}
You added 6TPB220MTL-BULK to your shopping cart. Go to the cart
Manufacturer | PANASONIC |
Type of capacitor | tantalum-polymer |
Capacitance | 220µF |
Operating voltage | 6.3V DC |
Operating current | 1.75A |
Mounting | SMD |
Manufacturer series | POSCAP TPB |
Tolerance | ±20% |
Body dimensions | 7.3x4.3x2.8mm |
Service life | 2000h |
Impedance | 50mΩ |
Operating temperature | -55...105°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (6TPB220MTL-BULK)
Are you sure you want to perform this action?