Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 33.74
SKU: | 82-6151.1A14.B015 |
MPN: | 82-6151.1A14.B015 |
Manufacturer: | EAO |
Amount | Price |
---|---|
1+ | USD 33.74 |
5+ | USD 29.95 |
10+ | USD 26.73 |
{"1":3374000,"5":2995000,"10":2673000}
You added 82-6151.1A14.B015 to your shopping cart. Go to the cart
Manufacturer | EAO |
Type of switch | vandal resistant |
Number of positions | 2 |
Contacts configuration | SPDT |
AC contacts rating @R | 3A / 240V AC |
DC contacts rating @R | 3A / 240V DC |
IP rating | IP65, IP67 |
Switching method | ON-(ON) |
Illumination | LED |
Backlight colour | red |
Illumination voltage | 24V |
Leads | for soldering |
Electrical life | 50000 cycles |
Max. contact resistance: | 50mΩ |
Mechanical durability | 1000000 cycles |
Button shape | flat, round |
Mounting hole diameter | Ø22mm |
Body material | stainless steel |
Manufacturer series | 82 |
Contact material | silver |
Button marking | specjal mark |
Stable positions number | 1 |
Operating temperature | -30...70°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (82-6151.1A14.B015)
Are you sure you want to perform this action?