Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 5.22
SKU: | 83030.010500 |
MPN: | 83030 010500 |
Manufacturer: | BELDEN |
Amount | Price |
---|---|
152+ | USD 5.22 |
304+ | USD 4.61 |
You added 83030.010500 to your shopping cart. Go to the cart
Manufacturer | BELDEN |
Type of wire | assembly |
Core structure | stranded |
Kind of core | Cu, silver plated |
Number of cores | 1 |
Core diameter | 16AWG |
Wire insulation material | TFE |
Insulation colour | black |
Rated voltage | 300V |
Operating temperature | -70...200°C |
Package contents | 152m |
Cable external diameter | 2.22mm |
CPR standard | no classification |
Information | The UL Label and Mark on full factory packaging only |
Conform to the norm | MIL-W-16878/5 UL 1180 VW-1 |
Package contents - ft | 500ft |
Shield structure | unshielded |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (83030.010500)
Are you sure you want to perform this action?