Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 84137010N |
MPN: | 84137010N |
Manufacturer: | CROUZET |
Amount | Price |
---|---|
1+ | USD 48.91 |
5+ | USD 45.64 |
10+ | USD 42.38 |
USD
{"1":4891000,"5":4564000,"10":4238000}
You added 84137010N to your shopping cart. Go to the cart
Manufacturer | CROUZET |
Type of relay | solid state |
Control voltage | 4...32V DC |
Max. operating current | 25A |
Switched voltage | 24...280V AC |
Manufacturer series | GN |
Relay variant | 1-phase |
Operating temperature | -40...80°C |
Body dimensions | 44.5x59.4x29.1mm |
Switching method | zero voltage switching |
IP rating | IP20 |
Caution! | Maximal load current with use of suitable heatsink |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (84137010N)
Are you sure you want to perform this action?