Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 8841754004440A1 |
MPN: | 8841754444440A1 |
Manufacturer: | HARTING |
Amount | Price |
---|---|
1+ | USD 78.86 |
USD
{"1":7886000}
You added 8841754004440A1 to your shopping cart. Go to the cart
Manufacturer | HARTING |
Type of connection cable | eMobility |
Cable structure | 1x0.5mm23x2.5mm2 |
Rated voltage | 250V |
Power | 4kW |
IP rating | IP44 |
Version | single-phase |
Application | charging electric cars |
Cable length | 7.5m |
Max. operating current | 16A |
Conform to the norm | GB/T 18487.1-2015 GB/T 20234.2-2015 |
Operating temperature | -30...50°C |
• GBT.pdf |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (8841754004440A1)
Are you sure you want to perform this action?