Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 49.32
SKU: | ALUEIN-RJ36 |
MPN: | RJ36 |
Manufacturer: | RAYCHEM RPG |
Amount | Price |
---|---|
1+ | USD 49.32 |
3+ | USD 46.24 |
5+ | USD 40.07 |
{"1":4932000,"3":4624000,"5":4007000}
Manufacturer | RAYCHEM RPG |
Type of enclosure | multipurpose |
Dimension X | 140mm |
Dimension Y | 140mm |
Dimension Z | 90mm |
Enclosure series | ALUEIN-RJ |
Enclosure material | aluminium |
Body colour | grey |
IP rating | IP66 |
Mechanical impact resistance | IK09 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (ALUEIN-RJ36)
Are you sure you want to perform this action?