Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | AS4C16M16SA-6TCN |
MPN: | AS4C16M16SA-6TCN |
Manufacturer: | ALLIANCE MEMORY |
Amount | Price |
---|---|
1+ | USD 3.89000 |
108+ | USD 3.40000 |
216+ | USD 3.39987 |
USD
{"1":389000,"108":340000,"216":339987}
You added AS4C16M16SA-6TCN to your shopping cart. Go to the cart
Manufacturer | ALLIANCE MEMORY |
Type of integrated circuit | DRAM memory |
Kind of memory | SDRAM |
Memory | 256Mb DRAM |
Memory organisation | 16Mx16bit |
Operating voltage | 3.3V |
Clock frequency | 166MHz |
Access time | 5.4ns |
Case | TSOP54 II |
Mounting | SMD |
Operating temperature | 0...70°C |
Kind of interface | parallel |
Kind of package | in-tray |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (AS4C16M16SA-6TCN)
Are you sure you want to perform this action?