Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | AS4C1M16S-7TCN |
| MPN: | AS4C1M16S-7TCN |
| Manufacturer: | ALLIANCE MEMORY |
| Amount | Price |
|---|---|
| 1+ | USD 2.21000 |
| 25+ | USD 2.00000 |
| 117+ | USD 1.85000 |
| 234+ | USD 1.78000 |
| 351+ | USD 1.74000 |
| 585+ | USD 1.69000 |
| 1053+ | USD 1.63000 |
| 2574+ | USD 1.56562 |
USD
{"1":221000,"25":200000,"117":185000,"234":178000,"351":174000,"585":169000,"1053":163000,"2574":156562}
| Manufacturer | ALLIANCE MEMORY |
| Type of integrated circuit | DRAM memory |
| Kind of memory | SDRAM |
| Memory | 16Mb DRAM |
| Memory organisation | 1Mx16bit |
| Operating voltage | 3.3V |
| Clock frequency | 143MHz |
| Access time | 5.4ns |
| Case | TSOP50 II |
| Mounting | SMD |
| Operating temperature | 0...70°C |
| Kind of interface | parallel |
| Kind of package | in-tray |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (AS4C1M16S-7TCN)
Are you sure you want to perform this action?