Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | AS4C4M16SA-6TINTR |
MPN: | AS4C4M16SA-6TINTR |
Manufacturer: | ALLIANCE MEMORY |
Amount | Price |
---|---|
1+ | USD 3.15 |
5+ | USD 3.00 |
25+ | USD 2.70 |
100+ | USD 2.40 |
250+ | USD 2.15 |
1000+ | USD 2.03 |
USD
{"1":315000,"5":300000,"25":270000,"100":240000,"250":215000,"1000":203000}
You added AS4C4M16SA-6TINTR to your shopping cart. Go to the cart
Manufacturer | ALLIANCE MEMORY |
Type of integrated circuit | DRAM memory |
Kind of memory | SDRAM |
Memory | 64Mb DRAM |
Memory organisation | 4Mx16bit |
Operating voltage | 3.3V |
Clock frequency | 166MHz |
Access time | 6ns |
Case | TSOP54 II |
Mounting | SMD |
Operating temperature | -40...85°C |
Kind of interface | parallel |
Kind of package | reel |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (AS4C4M16SA-6TINTR)
Are you sure you want to perform this action?