Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | AS4C8M32S-7TCN |
MPN: | AS4C8M32S-7TCN |
Manufacturer: | ALLIANCE MEMORY |
Amount | Price |
---|---|
1+ | USD 7.08 |
5+ | USD 6.79 |
25+ | USD 5.91 |
108+ | USD 4.80 |
USD
{"1":708000,"5":679000,"25":591000,"108":480000}
Manufacturer | ALLIANCE MEMORY |
Type of integrated circuit | DRAM memory |
Kind of memory | SDRAM |
Memory | 256Mb DRAM |
Memory organisation | 2Mx32bitx4 |
Operating voltage | 3.3V |
Clock frequency | 143MHz |
Access time | 5.4ns |
Case | TSOP86 |
Mounting | SMD |
Operating temperature | 0...70°C |
Kind of interface | parallel |
Kind of package | in-tray |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (AS4C8M32S-7TCN)
Are you sure you want to perform this action?