Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | AZ850P2-3 |
MPN: | AZ850P2-3 |
Manufacturer: | ZETTLER |
Amount | Price |
---|---|
1+ | USD 2.24 |
5+ | USD 2.05 |
25+ | USD 1.84 |
100+ | USD 1.54 |
500+ | USD 1.39 |
USD
{"1":224000,"5":205000,"25":184000,"100":154000,"500":139000}
You added AZ850P2-3 to your shopping cart. Go to the cart
Manufacturer | ZETTLER |
Type of relay | electromagnetic |
Contacts configuration | DPDT |
Rated coil voltage | 3V DC |
Contact current max. | 1A |
AC contacts rating @R | 0.5A / 125V AC |
DC contacts rating @R | 1A / 30V DC |
Manufacturer series | AZ850 |
Switched voltage | max. 220V DC, max. 250V AC |
Relay variant | bistable, subminiature |
Mounting | PCB |
Coil resistance | 45Ω |
Coil voltage min. | 2.25V DC |
Coil voltage max. | 6V DC |
Operate time | 2ms |
Body dimensions | 14x9x5mm |
Release time | 2ms |
Coil power consumption | 169mW |
Mechanical durability | 100000000 cycles |
Operating temperature | -55...90°C |
Contact resistance | 70mΩ |
Case | DIP10 |
Switching capacity | 30W, 50VA |
Soldering temperature | 250°C |
Terminal pitch | 2.54mm |
Design | two coils |
Test voltage | 1.5kV |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (AZ850P2-3)
Are you sure you want to perform this action?