Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | BZX55C12-R0 |
MPN: | BZX55C12 R0 |
Manufacturer: | TAIWAN SEMICONDUCTOR |
Amount | Price |
---|---|
30+ | USD 0.0606 |
100+ | USD 0.0437 |
500+ | USD 0.0383 |
1000+ | USD 0.0347 |
10000+ | USD 0.0324 |
USD
{"30":6060,"100":4370,"500":3830,"1000":3470,"10000":3240}
Manufacturer | TAIWAN SEMICONDUCTOR |
Type of diode | Zener |
Power dissipation | 0.5W |
Zener voltage | 12V |
Zener current | 5mA |
Kind of package | reel, tape |
Case | DO35 |
Mounting | THT |
Tolerance | ±5% |
Semiconductor structure | single diode |
Leakage current | 0.1µA |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (BZX55C12-R0)
Are you sure you want to perform this action?