Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | CQ06LT5A32V |
MPN: | CQ06LT 5A 32V |
Manufacturer: | CONQUER ELECTRONIC |
Amount | Price |
---|---|
5+ | USD 0.240 |
50+ | USD 0.192 |
100+ | USD 0.144 |
1000+ | USD 0.115 |
4000+ | USD 0.096 |
USD
{"5":24000,"50":19200,"100":14400,"1000":11500,"4000":9600}
You added CQ06LT5A32V to your shopping cart. Go to the cart
Manufacturer | CONQUER ELECTRONIC |
Type of fuse | fuse |
Current rating | 5A |
Rated voltage | 32V DC |
Fuse characteristics | time-lag |
Kind of fuse | ceramic, miniature |
Mounting | SMD |
Manufacturer series | CQ |
Resistance | 7...13mΩ |
Operating temperature | -55...125°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CQ06LT5A32V)
Are you sure you want to perform this action?