Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | DF-SEN0467 |
MPN: | SEN0467 |
Manufacturer: | DFROBOT |
Amount | Price |
---|---|
1+ | USD 91.50 |
5+ | USD 85.80 |
USD
{"1":9150000,"5":8580000}
You added DF-SEN0467 to your shopping cart. Go to the cart
Manufacturer | DFROBOT |
Type of sensor | gas level |
Detected gas | hydrogen sulfide (H2S) |
Kind of sensor | electrochemical |
Supply voltage | 3.3...5V DC |
Manufacturer series | Gravity |
Measuring range | 0...100ppm |
Output signal | analog, digital (0 or 1) |
Operating current | 5mA |
Board dimensions | 37x32mm |
Operating temperature | -20...50°C |
Information | product is not a working device, but only component |
Max. environment humidity | 90% |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (DF-SEN0467)
Are you sure you want to perform this action?