Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | DI62061.8S2-DIO |
MPN: | DI62061.8S2 |
Manufacturer: | DIOTEC SEMICONDUCTOR |
Amount | Price |
---|---|
1+ | USD 0.2141 |
10+ | USD 0.1523 |
100+ | USD 0.1187 |
500+ | USD 0.0985 |
1000+ | USD 0.0905 |
3000+ | USD 0.0785 |
6000+ | USD 0.0713 |
9000+ | USD 0.0672 |
45000+ | USD 0.0627 |
USD
{"1":21410,"10":15230,"100":11870,"500":9850,"1000":9050,"3000":7850,"6000":7130,"9000":6720,"45000":6270}
You added DI62061.8S2-DIO to your shopping cart. Go to the cart
Manufacturer | DIOTEC SEMICONDUCTOR |
Type of integrated circuit | voltage regulator |
Kind of voltage regulator | fixed, LDO, linear |
Voltage drop | 0.35V |
Output voltage | 1.8V |
Output current | 80mA |
Case | SOT23 |
Mounting | SMD |
Manufacturer series | DI6206xxS2 |
Kind of package | reel, tape |
Operating temperature | -40...85°C |
Tolerance | ±2% |
Number of channels | 1 |
Input voltage | 2.8...6V |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (DI62061.8S2-DIO)
Are you sure you want to perform this action?