Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | DK-1843-VH-1 |
| MPN: | DK-1843-VH-1 |
| Manufacturer: | DIGITUS |
| Amount | Price |
|---|---|
| 100+ | USD 1.66 |
USD
{"100":166000}
You added DK-1843-VH-1 to your shopping cart. Go to the cart
| Manufacturer | DIGITUS |
| Type of wire | data transmission |
| Kind of wire | S/FTP |
| Cable structure | 4x2x22AWG |
| Ethernet category | Cat 8.2 |
| Core structure | wire |
| Kind of core | Cu |
| Number of cores | 8 |
| No. of pairs | 4 |
| Core diameter | 23AWG |
| Shield structure | Al-PET foil, shielded twofold, tinned copper braid |
| Wire insulation material | LSZH |
| Insulation colour | green |
| Package contents | 100m |
| Cable external diameter | 7.9mm |
| CPR standard | Dca |
| Kind of material | halogen free, no flame propagation |
| Operating temperature | -20...60°C |
| Cable application | LAN |
| Cable features | twisted pair conductors |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (DK-1843-VH-1)
Are you sure you want to perform this action?