Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | DK-TP612 |
MPN: | DK-TP612 |
Manufacturer: | DIGITUS |
Amount | Price |
---|---|
5+ | USD 1.39 |
50+ | USD 1.20 |
100+ | USD 1.07 |
305+ | USD 0.95 |
USD
{"5":139000,"50":120000,"100":107000,"305":95000}
You added DK-TP612 to your shopping cart. Go to the cart
Manufacturer | DIGITUS |
Type of wire | data transmission |
Kind of wire | U/UTP |
Cable structure | 4x2x23AWG |
Ethernet category | Cat 6 |
Core structure | wire |
Kind of core | Cu |
Number of cores | 8 |
No. of pairs | 4 |
Core diameter | 23AWG |
Shield structure | unshielded |
Wire insulation material | PE |
Insulation colour | black |
Operating temperature | -40...70°C |
Resistance to | UV rays |
Package contents | 305m |
Cable external diameter | 6.7mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (DK-TP612)
Are you sure you want to perform this action?