Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | DPWL1CG-BB |
| MPN: | DPWL 1 CG-BB |
| Manufacturer: | KNITTER-SWITCH |
| Amount | Price |
|---|---|
| 1+ | USD 7.38 |
| 5+ | USD 5.89 |
| 10+ | USD 5.08 |
USD
{"1":738000,"5":589000,"10":508000}
You added DPWL1CG-BB to your shopping cart. Go to the cart
| Manufacturer | KNITTER-SWITCH |
| Type of switch | push-button |
| Number of positions | 2 |
| Stable positions number | 1 |
| Contacts configuration | SPST-NO |
| AC contacts rating @R | 0.4A / 32V AC |
| DC contacts rating @R | 0.1A / 50V DC |
| Switching method | OFF-(ON) |
| IP rating | IP67 |
| Illumination | LED |
| Backlight colour | blue |
| Leads | flat pin |
| Electrical life | 500000 cycles |
| Max. contact resistance: | 50mΩ |
| Operating Force | 3.5N |
| Mechanical durability | 1000000 cycles |
| Button shape | convex, round |
| Mounting hole diameter | Ø13.6mm |
| Body colour | black |
| Body material | polyamide |
| Contact plating | gold-plated |
| Actuator colour | blue |
| Button marking | blank |
| Panel thickness | 1.5...4mm |
| Terminal pitch | 5.08mm |
| Mounting | screw |
| Body dimensions | 17.5x17.5x13.7mm |
| Button height | 2mm |
| Button shape | round |
| Manufacturer series | DPWL |
| Key stroke | 1.5mm |
| Button material | polyamide |
| Operating temperature | -30...85°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (DPWL1CG-BB)
Are you sure you want to perform this action?