Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | DPWL1CGD1A-GR |
MPN: | DPWL 1 CG D1A-GR |
Manufacturer: | KNITTER-SWITCH |
Amount | Price |
---|---|
1+ | USD 8.07 |
5+ | USD 6.26 |
10+ | USD 5.79 |
USD
{"1":807000,"5":626000,"10":579000}
You added DPWL1CGD1A-GR to your shopping cart. Go to the cart
Manufacturer | KNITTER-SWITCH |
Type of switch | push-button |
Number of positions | 2 |
Stable positions number | 1 |
Contacts configuration | SPST-NO |
AC contacts rating @R | 0.5A / 48V AC |
DC contacts rating @R | 0.2A / 50V DC |
Switching method | OFF-(ON) |
IP rating | IP67 |
Illumination | LED |
Backlight colour | red |
Leads | flat pin |
Electrical life | 500000 cycles |
Max. contact resistance: | 50mΩ |
Operating Force | 3.5N |
Mechanical durability | 1000000 cycles |
Button shape | convex, square |
Mounting hole diameter | Ø13.6mm |
Body colour | silver |
Body material | zinc alloy |
Contact plating | gold-plated |
Actuator colour | green |
Button marking | blank |
Panel thickness | 1.5...4mm |
Terminal pitch | 5.08mm |
Mounting | screw |
Body dimensions | 17.5x17.5x16.7mm |
Button height | 2mm |
Button shape | square |
Manufacturer series | DPWL |
Key stroke | 1.5mm |
Button material | polyamide |
Operating temperature | -30...85°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (DPWL1CGD1A-GR)
Are you sure you want to perform this action?