Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | FR01KC16H-S |
MPN: | FR01KC16H-S |
Manufacturer: | NKK SWITCHES |
Amount | Price |
---|---|
1+ | USD 4.76 |
50+ | USD 3.82 |
500+ | USD 3.30 |
1000+ | USD 3.14 |
2500+ | USD 2.93 |
USD
{"1":476000,"50":382000,"500":330000,"1000":314000,"2500":293000}
You added FR01KC16H-S to your shopping cart. Go to the cart
Manufacturer | NKK SWITCHES |
Type of switch | encoding switch |
Kind of encoding switch | HEX/BCD |
Stable positions number | 16 |
Number of positions | 16 |
Operating temperature | -25...85°C |
Mounting | THT |
Leads | angled, for PCB |
Max. contact resistance: | 100mΩ |
DC contacts rating @R | 0.1A / 5V DC |
Min. insulation resistance | 1GΩ |
Terminal pitch | 2.54mm |
Body dimensions | 10x10x4mm |
Manufacturer series | FR01 |
Mechanical durability | 10000 cycles |
Contact plating | gold-plated |
Electrical life | 10000 cycles |
Illumination | none |
Body material | polyamide |
Contact material | copper alloy |
Number of terminals | 5 |
Poles number | 1 |
Switching method | BBM (non-shorting) |
Kind of material | fiber glass reinforced |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (FR01KC16H-S)
Are you sure you want to perform this action?