Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | FR02FR16P-R |
MPN: | FR02FR16P-R |
Manufacturer: | NKK SWITCHES |
Amount | Price |
---|---|
1+ | USD 5.00 |
10+ | USD 3.04 |
2500+ | USD 2.76 |
USD
{"1":500000,"10":304000,"2500":276000}
Manufacturer | NKK SWITCHES |
Type of switch | encoding switch |
Kind of encoding switch | HEX/BCD |
Stable positions number | 16 |
Number of positions | 16 |
Operating temperature | -25...85°C |
Mounting | SMT |
Leads | for PCB, Gull Wing |
Max. contact resistance: | 100mΩ |
DC contacts rating @R | 0.1A / 5V DC |
Min. insulation resistance | 1GΩ |
Terminal pitch | 2.54mm |
Body dimensions | 10x10x4mm |
Manufacturer series | FR02 |
Mechanical durability | 10000 cycles |
Contact plating | gold-plated |
Electrical life | 10000 cycles |
Illumination | none |
Body material | polyamide |
Contact material | copper alloy |
Number of terminals | 5 |
Poles number | 1 |
Switching method | BBM (non-shorting) |
Kind of material | fiber glass reinforced |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (FR02FR16P-R)
Are you sure you want to perform this action?